KOA RK73H2ERTTD1802D
| Manufacturer | |
| MPN | RK73H2ERTTD1802D |
| LCSC Part # | C6975959 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 18kΩ ±0.5% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3102 | $ 0.31 |
| 200+ | $ 0.1238 | $ 24.76 |
| 500+ | $ 0.1197 | $ 59.85 |
| 1,000+ | $ 0.1176 | $ 117.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-U14D1802U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-S14D1802U | PANASONIC | 1210 | 0 | $ 0.1556 | ||
| ERJ-P14D1802U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| SG73S2ETTD1802D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73P2ETTD1802D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73S2ERTTD1802D | KOA | 1210 | 0 | $ 0.3323 | ||
| SG73P2ERTTD1802D | KOA | 1210 | 0 | $ 0.2908 | ||
| SG73P2E1RTTD1802D | KOA | 1210 | 0 | $ 0.3102 | ||
| SG73S2E1RTTD1802D | KOA | 1210 | 0 | $ 0.3101 |

