KOA RK73H3ATTE4703D
| Manufacturer | |
| MPN | RK73H3ATTE4703D |
| LCSC Part # | C6975493 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 470kΩ ±0.5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1632 | $ 0.16 |
| 200+ | $ 0.0651 | $ 13.02 |
| 500+ | $ 0.063 | $ 31.50 |
| 1,000+ | $ 0.0619 | $ 61.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV733ATTE4703D | KOA | 2512 | 0 | $ 0.4214 | ||
| HV733ARTTE4703D | KOA | 2512 | 0 | $ 1.3776 | ||
| ERJ-U1TD4703U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD4703U | PANASONIC | 2512 | 0 | $ 0.2412 | ||
| SLR1TTE4703D | KOA | 2512 | 0 | $ 0.3919 | ||
| RGC2512DTC470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3491 | ||
| M55342K09B470BRWS | VISHAY | 2512 | 0 | $ 16.2635 | ||
| M55342K09B470BRT0 | VISHAY | 2512 | 0 | $ 8.5166 |

