KOA RK73G2ATTD8253C
| Manufacturer | |
| MPN | RK73G2ATTD8253C |
| LCSC Part # | C6975092 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 825kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 825kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 825kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 825kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 825kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2ARTTD8253C | KOA | 0805 | 0 | $ 0.207 | ||
| RS73G2ATTD8253C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD8253C | KOA | 0805 | 0 | $ 0.4254 | ||
| SG73G2ATTD8253C | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73F2ATTD8253C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD8253C | KOA | 0805 | 0 | $ 0.3722 | ||
| ERJ-PB6B8253V | PANASONIC | 0805 | 0 | $ 0.0422 | ||
| RS73G2ATTD8253B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD8253B | KOA | 0805 | 0 | $ 0.3721 | ||
| RN73H2ATTD8253C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD8253C50 | KOA | 0805 | 0 | $ 0.0756 | ||
| RT0805CRE07825KL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RS73F2ATTD8253B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD8253B | KOA | 0805 | 0 | $ 0.3721 |

