American Opto Plus LED L150B-QEC
| Manufacturer | |
| MPN | L150B-QEC |
| LCSC Part # | C6974808 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 640nm 70mcd 140° 20mA Red 2V 630nm 1206 LED Indication - Discrete RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 70mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
Introduction
The L150B-QEC-TR from Optoplusleds (USA) is a 3.2 x 1.6 x 1.1mm red SMD LED (1206 package). Covers package dimensions, recommended solder pad patterns, absolute maximum ratings, optoelectronic characteristics, luminous intensity classification, dominant wavelength classification, forward voltage classification, electrical-optical characteristic curves, reliability testing, carrier tape dimensions, reel dimensions, packaging specifications, recommended soldering conditions, and handling precautions (including storage time, driving methods, etc.).
Features
- Package dimensions: 3.2 x 1.6 x 1.1mm
- Luminous intensity tolerance: +15%
- Dominant wavelength tolerance: +1.5nm
- Recommended reflow temperature: 245°C (±5°C), maximum soldering temperature limited to 260°C
- Soldering iron basic specifications: ≤5 seconds at 260°C, reduce 1 second per 10°C increase, iron power <20W, temperature controllable, device surface temperature should be below 230°C
- Storage conditions: sealed bag at 5°C ~ 30°C with relative humidity <60%, shelf life 12 months
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1486 | $ 0.15 |
| 200+ | $ 0.0593 | $ 11.86 |
| 500+ | $ 0.0573 | $ 28.65 |
| 1,000+ | $ 0.0564 | $ 56.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 70mcd | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 70mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 630nm |
Introduction
The L150B-QEC-TR from Optoplusleds (USA) is a 3.2 x 1.6 x 1.1mm red SMD LED (1206 package). Covers package dimensions, recommended solder pad patterns, absolute maximum ratings, optoelectronic characteristics, luminous intensity classification, dominant wavelength classification, forward voltage classification, electrical-optical characteristic curves, reliability testing, carrier tape dimensions, reel dimensions, packaging specifications, recommended soldering conditions, and handling precautions (including storage time, driving methods, etc.).
Features
- Package dimensions: 3.2 x 1.6 x 1.1mm
- Luminous intensity tolerance: +15%
- Dominant wavelength tolerance: +1.5nm
- Recommended reflow temperature: 245°C (±5°C), maximum soldering temperature limited to 260°C
- Soldering iron basic specifications: ≤5 seconds at 260°C, reduce 1 second per 10°C increase, iron power <20W, temperature controllable, device surface temperature should be below 230°C
- Storage conditions: sealed bag at 5°C ~ 30°C with relative humidity <60%, shelf life 12 months
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APT3216SURCK | Kingbright | 1206 | 2,175 | $ 0.16 | ||
| APTR3216SURCK | Kingbright | 1206 | 710 | $ 0.125 | ||
| KP-3216SURC | Kingbright | 1206 | 5 | $ 0.1508 | ||
| LTST-C230KRKT | LITEON | 1206 | 84,750 | $ 0.0456 | ||
| L150B-QEC-TR | American Opto Plus LED | 1206 | 0 | $ 0.0821 | ||
| QTLP652C2TR | onsemi | 1206 | 0 | $ 0.2015 | ||
| L150B-RC-TR | American Opto Plus LED | 1206 | 0 | $ 0.0821 | ||
| EASR3216RA1 | EVERLIGHT | 1206 | 0 | $ 0.0731 | ||
| SZC150JRCT | PARALIGHT | 1206 | 0 | $ 0.0316 | ||
| 5990210007F | Dialight | 1206 | 0 | $ 4.7057 |

