KOA RK73G2BRTTD4423F
| Manufacturer | |
| MPN | RK73G2BRTTD4423F |
| LCSC Part # | C6974332 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 442kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 442kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.242 | $ 0.24 |
| 200+ | $ 0.0966 | $ 19.32 |
| 500+ | $ 0.0934 | $ 46.70 |
| 1,000+ | $ 0.0918 | $ 91.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 442kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-06K4423FT | FH | 1206 | 2,100 | $ 0.0036 | ||
| RK73H2BTTD4423F | KOA | 1206 | 2,050 | $ 0.0161 | ||
| SCR1206F442K | VO | 1206 | 1,200 | $ 0.0032 | ||
| AC1206FR-07442KL | YAGEO | 1206 | 60 | $ 0.0323 | ||
| RGC1206FTC442K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0281 | ||
| RE1206FRE07442KL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RS73G2BTTD4423F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD4423F | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD4423F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD4423F | KOA | 1206 | 0 | $ 0.3799 | ||
| RK73G2BTTD4423D | KOA | 1206 | 0 | $ 0.1409 | ||
| RGC1206DTC442K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1176 | ||
| RE1206DRE07442KL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD4423D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD4423D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD4423D | KOA | 1206 | 0 | $ 0.2306 | ||
| ERJ-8ENF4423V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| RTT064423FTP | RALEC | 1206 | 0 | $ 0.0035 | ||
| 1206W4F4423T5E | UNI-ROYAL | 1206 | 0 | $ 0.0043 | ||
| RC1206FR-07442KL | YAGEO | 1206 | 0 | $ 0.0035 |

