Johanson Dielectrics L-14C82NJV4T
| Manufacturer | |
| MPN | L-14C82NJV4T |
| LCSC Part # | C6974241 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 300mA 1.8Ω 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 850MHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Q @ Frequency | 12@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 82nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 850MHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Q @ Frequency | 12@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 200+ | $ 0.0447 | $ 8.94 |
| 500+ | $ 0.0432 | $ 21.60 |
| 1,000+ | $ 0.0424 | $ 42.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 850MHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Q @ Frequency | 12@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 82nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 850MHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Q @ Frequency | 12@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CLH1608T-82NJ-N | Chilisin | 0603 | 20 | $ 0.0151 | ||
| LQG18HN82NJ00D | muRata | 0603 | 1,500 | $ 0.0565 | ||
| LQG18HH82NJ00D | muRata | 0603 | 3,400 | $ 0.1212 | ||
| HK160882NJ-T | Taiyo Yuden | 0603 | 60 | $ 0.034 | ||
| LRC0603CJ82NGV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0516 | ||
| LRC0603CK82NGV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0551 | ||
| HFC05-82NJ-RC | Allied Components International | 0603 | 0 | $ 2.2503 | ||
| CTLL1608F-FH82NJ | Central | 0603 | 0 | $ 0.5895 | ||
| BSCH0016080882NJ00 | PULSE | 0603 | 0 | $ 0.0274 | ||
| CLH1608T-82NJ-S | Chilisin | 0603 | 0 | $ 0.0113 |

