LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JRTTD8253D product image
Images for reference only

KOA RK73G1JRTTD8253DRoHS

Manufacturer
MPN
RK73G1JRTTD8253D
LCSC Part #
C6974091
Packaging
0603
Customer #
Key Attributes
RES 825kΩ ±0.5% 100mW 0603
Datasheetpdf iconKOA RK73G1JRTTD8253D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1307$ 0.13
200+$ 0.0522$ 10.44
500+$ 0.0504$ 25.20
1,000+$ 0.0496$ 49.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance825kΩ
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃