LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
EATON KTS-R-225 product image
실제 제품과 다를 수 있음

EATON KTS-R-225RoHS

제조업체
제조사 품번
KTS-R-225
LCSC 번호
C6973911
포장
-
고객 번호
주요 제원
200kA Ceramic Tube Fuse 225A 600V Fuses RoHS
데이터시트pdf iconEATON KTS-R-225
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 270.7606$ 270.76
200+$ 254.2992$ 50859.84
500+$ 245.801$ 122900.50
1,000+$ 241.6011$ 241601.10
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Fuses
제조업체EATON
포장-
Melting I2t-
Interrupt Rating200kA
Operating Temperature-
Height-
Width-
TypeCeramic Tube Fuse
Length11.6mm
Current Rating225A
Voltage Rating (DC)600V

주요 특징

AI 번역
  • Single-element fast-acting fuse with extremely short time delay.
  • High short-circuit current limiting capability (component protection).
  • Ideal for circuits and loads without large inrush currents from motors, transformers, solenoids, and welding machines.
  • Commonly used to protect circuit breakers with lower interrupting ratings.
  • For circuits with inrush currents (e.g., motors), proper selection is required to avoid nuisance tripping. Low-Peak LPS-RK time-delay fuses with current-limiting protection are recommended for inductive load applications.
  • Class R rejection feature. Can be inserted into non-rejection fuseholders to physically and electrically replace fast-acting Class H, K1, K5, RK5, and other fast-acting fuses.