LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol KE221150A000G product image
Images for reference only

Amphenol KE221150A000GRoHS

Manufacturer
MPN
KE221150A000G
LCSC Part #
C6973697
Packaging
Through Hole
Customer #
Key Attributes
5.5A 2x11P 22P -40℃~+115℃ 3.5mm Board Side/Socket - Closed Green 11 Through Hole 2 Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol KE221150A000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1309$ 3.13
200+$ 1.2503$ 250.06
500+$ 1.2078$ 603.90
1,000+$ 1.1881$ 1188.10
Standard Packaging2090/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole
Current Rating5.5A
Number of Positions or Pins2x11P
Number of Pins22P
Voltage Rating160V
Operating Temperature-40℃~+115℃
Pitch3.5mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row11
Mounting TypeThrough Hole
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.