XP Power JCM3012S12
| Manufacturer | |
| MPN | JCM3012S12 |
| LCSC Part # | C6973004 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage Accuracy | ±1% | |
| Height | 10.4mm | |
| Frequency - Switching | 330kHz | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 1200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage Accuracy | ±1% | |
| Height | 10.4mm | |
| Frequency - Switching | 330kHz | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single and Dual Outputs
- 2:1 Input Range
- 1”x1” Footprint
- -40°C to +100°C Operation
- Full Load at 55°C Ambient
- 1600 VDC Isolation
- Output Trim ±10%
- Remote On/Off
- MTBF 370 kHrs
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.5136 | $ 61.51 |
| 30+ | $ 58.6653 | $ 1759.96 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage Accuracy | ±1% | |
| Height | 10.4mm | |
| Frequency - Switching | 330kHz | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 1200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage Accuracy | ±1% | |
| Height | 10.4mm | |
| Frequency - Switching | 330kHz | |
| Features | Programmable output voltage;Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Width | 25mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single and Dual Outputs
- 2:1 Input Range
- 1”x1” Footprint
- -40°C to +100°C Operation
- Full Load at 55°C Ambient
- 1600 VDC Isolation
- Output Trim ±10%
- Remote On/Off
- MTBF 370 kHrs
C6973004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

