LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C1743FTP product image
Images for reference only

KAMAYA RGC1/10C1743FTP

Manufacturer
MPN
RGC1/10C1743FTP
LCSC Part #
C6972150
Packaging
-
Customer #
Key Attributes
RES 174000Ω ±1% 0.125W
Datasheetpdf iconKAMAYA RGC1/10C1743FTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0268$ 0.03
200+$ 0.0107$ 2.14
500+$ 0.0104$ 5.20
1,000+$ 0.0102$ 10.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance174kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%