LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C1401DTP product image
Images for reference only

KAMAYA RGC1/10C1401DTPRoHS

Manufacturer
MPN
RGC1/10C1401DTP
LCSC Part #
C6972105
Packaging
-
Customer #
Key Attributes
RES 1400Ω ±0.5% 0.125W
Datasheetpdf iconKAMAYA RGC1/10C1401DTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0288$ 0.03
200+$ 0.0115$ 2.30
500+$ 0.0112$ 5.60
1,000+$ 0.011$ 11.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance1.4kΩ
Power(Watts)125mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃