LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/10C3483BTP product image
Images for reference only

KAMAYA RGC1/10C3483BTPRoHS

Manufacturer
MPN
RGC1/10C3483BTP
LCSC Part #
C6971495
Packaging
-
Customer #
Key Attributes
RES 348000Ω ±0.1% 0.125W
Datasheetpdf iconKAMAYA RGC1/10C3483BTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1963$ 0.20
200+$ 0.0784$ 15.68
500+$ 0.0757$ 37.85
1,000+$ 0.0745$ 74.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance348kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%