WEIDMULLER 1226500000
| Manufacturer | |
| MPN | 1226500000 |
| LCSC Part # | C6970854 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 1.5~25 -50℃~+120℃ 85A 1x6P 600V Black 4~16 Through Hole 6 1 15mm Through Hole,P=15mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=15mm | |
| Wire Gauge - mm2 | 1.5~25 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 85A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 4~16 | |
| Screw Specification | M5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 15mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=15mm | |
| Wire Gauge - mm2 | 1.5~25 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 85A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 4~16 | |
| Screw Specification | M5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 15mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.1653 | $ 51.17 |
| 200+ | $ 20.4153 | $ 4083.06 |
| 500+ | $ 19.7328 | $ 9866.40 |
| 1,000+ | $ 19.3963 | $ 19396.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=15mm | |
| Wire Gauge - mm2 | 1.5~25 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 85A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 4~16 | |
| Screw Specification | M5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 15mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=15mm | |
| Wire Gauge - mm2 | 1.5~25 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 85A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 600V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 4~16 | |
| Screw Specification | M5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 15mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1226560000 | WEIDMULLER | Through Hole,P=15mm | 0 | $ 51.3938 | ||
| 1809870000 | WEIDMULLER | Through Hole,P=15mm | 0 | $ 51.1653 | ||
| 1783740000 | WEIDMULLER | Through Hole,P=15mm | 0 | $ 51.3938 | ||
| EI06C1531000G | Amphenol | Through Hole,P=15mm | 0 | $ 17.8545 | ||
| 1986242-6 | TE Connectivity | Through Hole,P=15mm | 0 | $ 79.4692 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

