Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 305 VAC 120 ~ 430 VDC Input
| Manufacturer | MEAN WELLAsian Brands |
| MPN | IRM-15-5 |
| LCSC Part # | C6969426 |
| Packaging | DIP,52.4x27.2mm |
| Customer # | |
| Key Attributes | DIP,52.4x27.2mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,52.4x27.2mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 5V | |
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE (commercial) | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,52.4x27.2mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 5V |
| Type | Description | |
|---|---|---|
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE (commercial) | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
Introduction
IRM-15 is a 15W miniature (52.427.224mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows the universal input voltage range of 85~305VAC. The 94V-0 flame retardant plastic case and potted with silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 83% and the extremely low no-load power consumption below 0.1W, IRM-15 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class II design (no FG pin), incorporating the built-in EMl filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference.
Features
- 2.06"x1.07" compact size
- Universal input 85~305VAC
- No load power consumption < 0.1 W
- EMl Class B without additional components
- Wide operating temp. range -30~70°C
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation Class II
- Pass LPS
Applications
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Hand-held electronic device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0279 | $ 6.03 |
| 50+ | $ 6.0263 | $ 301.32 |
Standard Packaging240/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,52.4x27.2mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 5V | |
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE (commercial) | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | DIP,52.4x27.2mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、TUV | |
| output voltage | 5V |
| Type | Description | |
|---|---|---|
| efficiency | 78% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | ITE (commercial) | |
| input voltage | 85-305VAC、120-430VDC | |
| Output count | 1 |
Introduction
IRM-15 is a 15W miniature (52.427.224mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows the universal input voltage range of 85~305VAC. The 94V-0 flame retardant plastic case and potted with silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 83% and the extremely low no-load power consumption below 0.1W, IRM-15 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class II design (no FG pin), incorporating the built-in EMl filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference.
Features
- 2.06"x1.07" compact size
- Universal input 85~305VAC
- No load power consumption < 0.1 W
- EMl Class B without additional components
- Wide operating temp. range -30~70°C
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation Class II
- Pass LPS
Applications
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Hand-held electronic device
C6969426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

