CIT Relay and Switch J1511CP36VAC1.2D
| Manufacturer | |
| MPN | J1511CP36VAC1.2D |
| LCSC Part # | C6969236 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 36V 300V@AC 20A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 21.6mm | |
| Coil Voltage | 36V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC | |
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 27.6mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 21.6mm | |
| Coil Voltage | 36V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 27.6mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Switching capacity up to 20A; compact size, lightweight
- Low coil power consumption; high contact load
- Strong resistance to shock and vibration
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7569 | $ 10.76 |
| 200+ | $ 4.292 | $ 858.40 |
| 500+ | $ 4.1491 | $ 2074.55 |
| 1,000+ | $ 4.0777 | $ 4077.70 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 21.6mm | |
| Coil Voltage | 36V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC | |
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 27.6mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 21.6mm | |
| Coil Voltage | 36V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 300V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 20A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Length | 27.6mm | |
| Height | 35mm | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Switching capacity up to 20A; compact size, lightweight
- Low coil power consumption; high contact load
- Strong resistance to shock and vibration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

