LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse IXFX170N20T product image
Images for reference only

Littelfuse IXFX170N20TRoHS

Manufacturer
MPN
IXFX170N20T
LCSC Part #
C6969001
Packaging
-
Customer #
Key Attributes
200V 170A 5V 1.15kW 11mΩ@10V 1 N-channel N-Channel Single FETs, MOSFETs RoHS
Datasheetpdf iconLittelfuse IXFX170N20T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.317$ 3.32
210+$ 1.3247$ 278.19
510+$ 1.2801$ 652.85
990+$ 1.2585$ 1245.92
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse
Packaging-
Operating Temperature-55℃~+175℃
Drain to Source Voltage200V
Output Capacitance(Coss)1.87nF
Current - Continuous Drain(Id)170A
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation1.15kW
RDS(on)11mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)135pF
Number1 N-channel
Input Capacitance(Ciss)19.6nF
Gate Charge(Qg)265nC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Industry-standard package
  • High current handling capability
  • Fast intrinsic diode
  • Avalanche-rated
  • Low R<sub>DS(ON)</sub>
  • Easy installation
  • Space-saving
  • High power density

Applications

AI Translation
  • Synchronous rectification
  • DC-DC converter
  • Battery charger
  • Switch-mode and resonant-mode power supplies
  • DC chopper
  • AC motor drive
  • Uninterruptible power supply
  • High-speed power switching applications