LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power IML0212S12 product image
Images for reference only

XP Power IML0212S12RoHS

Manufacturer
MPN
IML0212S12
LCSC Part #
C6968929
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
SIP,19.5x9.8mm DC DC Converters RoHS
Datasheetpdf iconXP Power IML0212S12
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7342$ 10.73
10+$ 10.4109$ 104.11
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,19.5x9.8mm
Vin10.8V~13.2V
Ripple Noise150mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)220uF
Number of Outputs1
Iout167mA
Height12.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection;Overvoltage protection
Conversion Efficiency83%
Output Power2W
Length19.5mm
Width9.8mm

Features

AI Translation
  • Single and Dual Outputs
  • SIP7 Package
  • -40°C to +85°C Operation
  • Full Load at 85°C Ambient
  • 4000 VAC Isolation, 1x MOP
  • 2μA Patient Leakage Current
  • MTBF 2.5 MHrs