LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-18-17-F-S-256-SM product image
Images for reference only

Samtec HW-18-17-F-S-256-SM

Manufacturer
MPN
HW-18-17-F-S-256-SM
LCSC Part #
C6967586
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 18 Position 2.54mm Pitch Single Row Surface Mount
Datasheetpdf iconSamtec HW-18-17-F-S-256-SM
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0125$ 10.01
204+$ 3.9952$ 815.02
504+$ 3.8618$ 1946.35
996+$ 3.7968$ 3781.61
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins18P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.