LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER60FR787MC02 product image
Images for reference only

VISHAY RER60FR787MC02

Manufacturer
MPN
RER60FR787MC02
LCSC Part #
C6967091
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 787mΩ ±1% 5W
Datasheetpdf iconVISHAY RER60FR787MC02
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.9965$ 48.00
200+$ 19.1508$ 3830.16
500+$ 18.5117$ 9255.85
1,000+$ 18.1953$ 18195.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance787mΩ
TypeWirewound Resistor
Power(Watts)5W
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER60FR787RC02VISHAYThrough Hole0$ 31.0792
RER60FR787MCSLVISHAYThrough Hole0$ 36.5778
RER60FR787RCSLVISHAYThrough Hole0$ 56.0143
RER75FR787RCSLVISHAYThrough Hole0$ 92.6759
RER75FR787RC02VISHAYThrough Hole0$ 79.4568