LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REG101UA-2.85 product image
Images for reference only

TI REG101UA-2.85RoHS

Manufacturer
MPN
REG101UA-2.85
LCSC Part #
C6966715
Packaging
SOIC-8
Customer #
Key Attributes
2.85V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTI REG101UA-2.85
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0263$ 3.03
225+$ 1.2078$ 271.76
525+$ 1.1669$ 612.62
975+$ 1.1472$ 1118.52
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)650uA
Output ConfigurationPositive
Operating Voltage10V
Output Current100mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The REG101 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 60mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.

Typical ground pin current is only 500μA (at IOUT = 100mA) and drops to 10nA when not in enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variation and under dropout conditions.

The REG101 has very low output noise (typically 23μVrms for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).

The REG101 is well protected—internal circuitry provides a current limit that protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG101 is available in the SOT23-5 and the SO-8 packages.

Features

AI Translation
  • NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 60mV typ at 100mA
  • Output capacitor NOT required for stability
  • FAST TRANSIENT RESPONSE
  • VERY LOW NOISE: 23µVrms
  • HIGH ACCURACY: ±1.5% max
  • HIGH EFFICIENCY: IGND = 500µA at lour = 100mA, Not Enabled: IGND = 10nA
  • 2.5V, 2.8V, 2.85V, 3.0V, 3.3V, 5.0V, AND ADJUSTABLE OUTPUT VERSIONS
  • OTHER OUTPUT VOLTAGES AVAILABLE UPON REQUEST
  • FOLDBACK CURRENT LIMIT
  • THERMAL PROTECTION
  • SMALL SURFACE-MOUNT PACKAGES: SOT23-5 and SO-8

Applications

AI Translation
  • PORTABLE COMMUNICATION DEVICES
  • BATTERY-POWERED EQUIPMENT
  • PERSONAL DIGITAL ASSISTANTS
  • MODEMS
  • BAR-CODE SCANNERS
  • BACKUP POWER SUPPLIES

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
REG102UA-2.85TISOIC-80$ 3.0265
LT1118CS8-2.85#PBFADISO-80$ 5.6306
LT1118CS8-2.85#TRPBFADISO-80$ 4.9237
MC34268DR2GonsemiSOIC-80$ 0.4531