YAGEO RC1206FR-073RP
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206FR-073RP |
| LCSC Part # | C6965371 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 3Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0532 | $ 0.05 |
| 200+ | $ 0.0213 | $ 4.26 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0202 | $ 20.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 3Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-073RL | YAGEO | 1206 | 20,800 | $ 0.0317 | ||
| RC1206FR-7W3RL | YAGEO | 1206 | 3,760 | $ 0.0277 | ||
| AC1206FR-073RL | YAGEO | 1206 | 0 | $ 0.0209 | ||
| RC1206FR-133RL | YAGEO | 1206 | 0 | $ 0.0386 | ||
| AA1206FR-073RL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| AF1206FR-073RL | YAGEO | 1206 | 0 | $ 0.0411 | ||
| AR1206FR-073RL | YAGEO | 1206 | 0 | $ 0.1028 | ||
| SR1206FR-073RL | YAGEO | 1206 | 0 | $ 0.0465 | ||
| AC1206FR-7W3RL | YAGEO | 1206 | 0 | $ 0.0243 | ||
| SR1206FR-7W3RL | YAGEO | 1206 | 0 | $ 0.0983 | ||
| SR1206FR-7T3RL | YAGEO | 1206 | 0 | $ 0.0449 | ||
| AF1206DR-073RL | YAGEO | 1206 | 0 | $ 0.0903 | ||
| RC1206DR-073RL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| AC1206DR-073RL | YAGEO | 1206 | 0 | $ 0.08 |

