Advanced Energy 1/4AA12-P4-I5-25PPM
| Fabricante | |
| N.º de pieza fab. | 1/4AA12-P4-I5-25PPM |
| Nº LCSC | C6965051 |
| Emb. | DIP,75.4x38.1mm |
| Número de Cliente | |
| Atrib. clave | 250V 11V~16V DIP,75.4x38.1mm DC DC Converters RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,75.4x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 16mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Voltage - Supply | 11V~16V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,75.4x38.1mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 16mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Voltage - Supply | 11V~16V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The UltraVolt AA series consists of high voltage, miniature PCB-mount, regulated DC-DC converters. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Características
Traducción por IA
- 22% smaller than standard A series
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Indefinite output short circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
- UL/cUL recognized component; CE mark (LVD and RoHS)
Aplicaciones
Traducción por IA
- Bias supplies
- Detectors
- Piezos
- Amplifiers
- Photomultiplier tubes (PMT)
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 714.358 | $ 714.36 |
| 200+ | $ 670.9238 | $ 134184.76 |
| 500+ | $ 648.5053 | $ 324252.65 |
| 1,000+ | $ 637.4272 | $ 637427.20 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,75.4x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 16mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Voltage - Supply | 11V~16V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,75.4x38.1mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 16mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Voltage - Supply | 11V~16V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The UltraVolt AA series consists of high voltage, miniature PCB-mount, regulated DC-DC converters. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Características
Traducción por IA
- 22% smaller than standard A series
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Indefinite output short circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
- UL/cUL recognized component; CE mark (LVD and RoHS)
Aplicaciones
Traducción por IA
- Bias supplies
- Detectors
- Piezos
- Amplifiers
- Photomultiplier tubes (PMT)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

