LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 1/16A24-N30-I10-F-H product image
Images for reference only

Advanced Energy 1/16A24-N30-I10-F-HRoHS

Manufacturer
MPN
1/16A24-N30-I10-F-H
LCSC Part #
C6964621
Packaging
DIP,94x38.1mm
Customer #
Key Attributes
62V 23V~30V DIP,94x38.1mm DC DC Converters RoHS
Datasheetpdf iconAdvanced Energy 1/16A24-N30-I10-F-H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1019.555$ 1019.56
200+$ 957.5668$ 191513.36
500+$ 925.5687$ 462784.35
1,000+$ 909.7572$ 909757.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingDIP,94x38.1mm
Number of Outputs1
Iout480mA
Output Voltage62V
FeaturesShort Circuit Protection
Voltage - Supply23V~30V

Introduction

AI Translation

The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Features

AI Translation
  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Available with Ripple Stripper filter (-F option)
  • Indefinite output short-circuit protection
  • Output current monitor
  • Fixed-frequency, low-stored-energy design
  • 430,000 hour MTBF at 65°C (149°F)
  • UL/cUL recognized component; CE Mark (LVD and RoHS)

Applications

AI Translation
  • Bias supplies
  • Electrostatic detectors
  • Mass spectrometers
  • Photomultiplier tubes (PMTs)