LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

microgate MPIM201610HR24M-LF

Manufacturer
microgateAsian Brands
MPN
MPIM201610HR24M-LF
LCSC Part #
C696429
Packaging
0806
Customer #
Key Attributes
FIXED IND 0.24uH 0806
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturermicrogate
Packaging0806
Current Rating-
Inductance240nH
Tolerance±20%
DC Resistance(DCR)-
Current - Saturation(Isat)-
Type-