KEMET C1206C106J3RACAUTO
| Manufacturer | |
| MPN | C1206C106J3RACAUTO |
| LCSC Part # | C696375 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X7R 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 6,606
6,606 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5786 | $ 0.58 |
| 10+ | $ 0.4854 | $ 4.85 |
| 30+ | $ 0.4446 | $ 13.34 |
| 100+ | $ 0.3955 | $ 39.55 |
| 500+ | $ 0.3727 | $ 186.35 |
| 1,000+ | $ 0.3596 | $ 359.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C696375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X106J3RACAUTO | KEMET | 1206 | 161 | $ 1.35 | ||
| C1206X106J3RACTU | KEMET | 1206 | 47 | $ 0.984 | ||
| C1206C106J3RACAUTO7210 | KEMET | 1206 | 19 | $ 0.9032 | ||
| CL31B106KAHNNNE | Samsung Electro-Mechanics | 1206 | 1,030,300 | $ 0.2186 | ||
| 1206B106K250NT | FH | 1206 | 304,370 | $ 0.431 | ||
| GRM31CR71E106KA12L | muRata | 1206 | 199,415 | $ 0.35 | ||
| CC1206KKX7R8BB106 | YAGEO | 1206 | 154,560 | $ 0.3674 | ||
| CL31B106KAHVPNE | Samsung Electro-Mechanics | 1206 | 150,305 | $ 0.3295 | ||
| CGA1206X7R106K250NT | HRE | 1206 | 111,840 | $ 0.2097 | ||
| TMK316AB7106KL-T | Taiyo Yuden | 1206 | 52,235 | $ 0.3239 | ||
| 1206B106K250CT | Walsin | 1206 | 5,700 | $ 0.3094 | ||
| C1206C106K3RACAUTO | KEMET | 1206 | 4,515 | $ 0.3293 | ||
| C1206C106K3RACTU | KEMET | 1206 | 3,650 | $ 1.2073 | ||
| 12063C106KAT2A | Kyocera AVX | 1206 | 3,589 | $ 0.5697 | ||
| MCAST31LAB7106KTNA01 | Taiyo Yuden | 1206 | 1,780 | $ 0.377 | ||
| C1206X106J3RAC7210 | KEMET | 1206 | 0 | $ 0.2579 | ||
| C1206X106J3RACAUTO7210 | KEMET | 1206 | 0 | $ 0.2711 | ||
| C1206X106J3RAC7800 | KEMET | 1206 | 0 | $ 0.6184 | ||
| C1206X106M3RACAUTO7210 | KEMET | 1206 | 0 | $ 0.1638 | ||
| CL31B106KAHNFNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1127 |



