Broadcom HLMP-3554
| Manufacturer | |
| MPN | HLMP-3554 |
| LCSC Part # | C6963315 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 570nm 50° 6.7mcd 10mA Emerald Green 5mm round lamp head 2.1V 569nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° | |
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Broadcom's low-profile T-1% package saves space, making it ideal for backlighting applications.
Features
AI Translation
- High-brightness AlInGaP material
- Low profile: nominal 5.8 mm (0.23 inch)
- T-1¾ diameter package
- Diffused and non-diffused types
- Common cathode/anode leads
- IC-compatible / low current requirement
- Reliable and durable
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9839 | $ 0.98 |
| 10+ | $ 0.9638 | $ 9.64 |
| 30+ | $ 0.9499 | $ 28.50 |
| 100+ | $ 0.9359 | $ 93.59 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° | |
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Broadcom's low-profile T-1% package saves space, making it ideal for backlighting applications.
Features
AI Translation
- High-brightness AlInGaP material
- Low profile: nominal 5.8 mm (0.23 inch)
- T-1¾ diameter package
- Diffused and non-diffused types
- Common cathode/anode leads
- IC-compatible / low current requirement
- Reliable and durable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



