LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HLE-135-02-G-DV-PE-BE-LC product image
Images for reference only

Samtec HLE-135-02-G-DV-PE-BE-LCRoHS

Manufacturer
MPN
HLE-135-02-G-DV-PE-BE-LC
LCSC Part #
C6963257
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 4.1A 70P 3.5mm 2.54mm 2 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec HLE-135-02-G-DV-PE-BE-LC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4056$ 26.41
198+$ 10.5365$ 2086.23
498+$ 10.1847$ 5071.98
1,002+$ 10.011$ 10031.02
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating400V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating4.1A
Number of Positions70P
Insulation Height3.5mm
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.