LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI 082SM.01000.00 product image
Images for reference only

Astrodyne TDI 082SM.01000.00

Manufacturer
MPN
082SM.01000.00
LCSC Part #
C6962857
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI 082SM.01000.00
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.1995$ 51.20
200+$ 20.4302$ 4086.04
500+$ 19.7478$ 9873.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Leakage Current10uA
Length67.6mm
Width32.8mm
Height52.3mm
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Current Rating10A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current: 1A, 3A, 6A, 10A, and 15A
  • Single fuse holder
  • DPST switch
  • Single stage
  • Standard and low-leakage medical options
  • UL, IEC 60939, and CSA C22.2 8-13 agency approved
  • Adjustable Y-capacitor values

Applications

AI Translation

Audio/video equipment, medical equipment, office automation equipment, test & measurement/laboratory equipment, power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
082SM.01500.00Astrodyne TDI-0$ 61.5522
080M.02001.00Astrodyne TDI-0$ 33.6451
085SM.01000.00Astrodyne TDI-0$ 44.8968
085SM.01500.00Astrodyne TDI-0$ 53.8758
080M.02002.00Astrodyne TDI-0$ 35.2204
080M.01502.00Astrodyne TDI-0$ 27.0539
082S.01000.00Astrodyne TDI-0$ 50.5409
082S.01500.00Astrodyne TDI-0$ 62.821
080SM.01000.00Astrodyne TDI-0$ 14.5575
080SVM.01000.00Astrodyne TDI-0$ 15.5411
080SHM.01000.00Astrodyne TDI-0$ 19.6152
080SVHM.01000.00Astrodyne TDI-0$ 19.6139
080SM.01500.00Astrodyne TDI-0$ 13.9741
080SVM.01500.00Astrodyne TDI-0$ 14.9381
084M.01001.00Astrodyne TDI-0$ 41.1846
080M.01001.00Astrodyne TDI-0$ 13.6436
082M.01001.00Astrodyne TDI-0$ 34.1546
ESM-10-000Cosel-0$ 72.6868
RSAN-2010LTDK-0$ 13.8393
RSEN-2010LTDK-0$ 11.6458