HiTrend Tech (Shanghai) ATT7053C-TR
| Manufacturer |
HiTrend Tech (Shanghai)
Asian Brands |
| Mfr. Part # | ATT7053C-TR |
| LCSC Part # | C696259 |
| Package | SSOP-24 |
| Customer # | |
| Description | 3V~5.5V SSOP-24 Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | HiTrend Tech (Shanghai) | |
| Package | SSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,780
8,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8593 | $ 0.86 |
10+ | $ 0.7027 | $ 7.03 |
30+ | $ 0.6235 | $ 18.71 |
100+ | $ 0.546 | $ 54.60 |
500+ | $ 0.4764 | $ 238.20 |
1,000+ | $ 0.4526 | $ 452.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$