MOLEX 734153030
| Manufacturer | |
| MPN | 734153030 |
| LCSC Part # | C6962549 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN RCPT SMP 50Ω |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Frequency range | 40GHz | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 335V | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Frequency range | 40GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 335V | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.1383 | $ 10.14 |
| 10+ | $ 9.7924 | $ 97.92 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Frequency range | 40GHz | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 335V | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Frequency range | 40GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 335V | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

