Broadcom HDSP-3351
| Manufacturer | |
| MPN | HDSP-3351 |
| LCSC Part # | C6962513 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 52mW Common Anode 0.43 DIP-10 LED Character and Numeric RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.43 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.7V | |
| Light Intensity | 0.3mcd;1.2mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.43 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.7V | |
| Light Intensity | 0.3mcd;1.2mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0237 | $ 7.02 |
| 200+ | $ 2.8031 | $ 560.62 |
| 400+ | $ 2.7095 | $ 1083.80 |
| 1,000+ | $ 2.6635 | $ 2663.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.43 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.7V | |
| Light Intensity | 0.3mcd;1.2mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.43 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.7V | |
| Light Intensity | 0.3mcd;1.2mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HDSP-E101 | Broadcom | DIP-10 | 0 | $ 6.7598 |

