LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0731000131 product image
  • 0731000131 thumbnail 1
  • 0731000131 thumbnail 2
  • 0731000131 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 0731000131RoHS

Manufacturer
MPN
0731000131
LCSC Part #
C6962287
Packaging
-
Customer #
Key Attributes
CONN RCPT BNC 50Ω
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7936$ 6.79
10+$ 6.6597$ 66.60
30+$ 6.5705$ 197.12
100+$ 6.4812$ 648.12
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerMOLEX
Packaging-
Frequency range2GHz
Connector TypeBoard Side
Rated Voltage (Max)500V
impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.