Honeywell 060-2444-03
| Manufacturer | |
| MPN | 060-2444-03 |
| LCSC Part # | C6962111 |
| Packaging | - |
| Customer # | |
| Key Attributes | Force Sensors, Load Cells - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Type 13 (compression only) ultra-miniature load cells are designed to measure loads ranging from 150 grams to 1000 pounds. These devices feature an extremely compact form factor, with diameters ranging from 0.38 inches to 0.75 inches and heights ranging from 0.13 inches to 0.25 inches, enabling easy integration into space-constrained systems. The Type 13 combines high frequency response with low deflection, achieving combined non-linearity and hysteresis of 0.25% to 0.5% of full scale. A balancing module for temperature compensation is included in the load cell's lead cable — do not remove it.
Features
- Capacity range: 150g to 1000lb
- Accuracy: 0.7%
- mV/V output
- Ultra-compact design
- Single diaphragm construction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 325.5924 | $ 325.59 |
| 200+ | $ 305.7961 | $ 61159.22 |
| 500+ | $ 295.5774 | $ 147788.70 |
| 1,000+ | $ 290.5283 | $ 290528.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Type 13 (compression only) ultra-miniature load cells are designed to measure loads ranging from 150 grams to 1000 pounds. These devices feature an extremely compact form factor, with diameters ranging from 0.38 inches to 0.75 inches and heights ranging from 0.13 inches to 0.25 inches, enabling easy integration into space-constrained systems. The Type 13 combines high frequency response with low deflection, achieving combined non-linearity and hysteresis of 0.25% to 0.5% of full scale. A balancing module for temperature compensation is included in the load cell's lead cable — do not remove it.
Features
- Capacity range: 150g to 1000lb
- Accuracy: 0.7%
- mV/V output
- Ultra-compact design
- Single diaphragm construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

