Honeywell 060-0238-05
| Manufacturer | |
| MPN | 060-0238-05 |
| LCSC Part # | C6962108 |
| Packaging | - |
| Customer # | |
| Key Attributes | Force Sensors, Load Cells - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Model 53 load cell is a foil strain gauge sensor designed for cost-effective production and test applications such as press calibration. This model offers an engineered compression force measurement range of up to 200 kN / 50k lb, with a maximum non-linearity of 0.5% of full scale. Precision measurement technology combined with stainless steel construction provides excellent stability and reliability under harsh operating conditions. This compression-only load cell features an integral loading button as a key design element. Mounting in application is secured via three threaded holes to ensure a firm installation.
Features
- Ranges from 20 N to 200 kN / 5 lb to 50K lb
- Stainless steel construction
- Compact footprint
- Button-style design
- mV/V output
Applications
- Press applications
- Weighing
- Load application sensing
- Automated process control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1421.1629 | $ 1421.16 |
| 200+ | $ 1334.7575 | $ 266951.50 |
| 500+ | $ 1290.154 | $ 645077.00 |
| 1,000+ | $ 1268.1149 | $ 1268114.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Model 53 load cell is a foil strain gauge sensor designed for cost-effective production and test applications such as press calibration. This model offers an engineered compression force measurement range of up to 200 kN / 50k lb, with a maximum non-linearity of 0.5% of full scale. Precision measurement technology combined with stainless steel construction provides excellent stability and reliability under harsh operating conditions. This compression-only load cell features an integral loading button as a key design element. Mounting in application is secured via three threaded holes to ensure a firm installation.
Features
- Ranges from 20 N to 200 kN / 5 lb to 50K lb
- Stainless steel construction
- Compact footprint
- Button-style design
- mV/V output
Applications
- Press applications
- Weighing
- Load application sensing
- Automated process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

