RENESAS R7FS3A17C3A01CFB#AA0
| Manufacturer | |
| MPN | R7FS3A17C3A01CFB#AA0 |
| LCSC Part # | C6961367 |
| Packaging | LFQFP-144(20x20) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 48MHz 126 LFQFP-144(20x20) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 126 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 126 |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a low-power, high-performance Arm Cortex-M4 core running up to 48 MHz, with the following features: 1-MB code flash memory 192-KB SRAM Segment LCD Controller (SLCDC) Capacitive Touch Sensing Unit (CTSU) USB 2.0 Full-Speed Module (USBFS) 14-bit A/D Converter (ADC14) 12-bit D/A Converter (DAC12) Security features.
Features
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 48 MHz
- Support for 4-GB address space
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and Trace: ITM, DWT, FPB, TPIU, ETB
- CoreSight Debug Port: JTAG-DP and SW-DP
- 1-MB code flash memory
- 8-KB data flash memory (100,000 program/erase (P/E) cycles)
- 192-KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Unit (MPU)
- Memory Mirror Function (MMF)
- 128-bit unique ID
- USB 2.0 Full-Speed Module (USBFS) - On-chip transceiver with voltage regulator - Compliant with USB Battery Charging Specification 1.2
- Serial Communications Interface (SCI)×6 - UART - Simple IIC - Simple SPI
- Serial Peripheral Interface (SPI)×2
- I2C bus interface (IIC)×3
- Controller Area Network (CAN) module
- Serial Sound Interface Enhanced (SSIE)
- SD/MMC Host Interface (SDHI)
- Quad Serial Peripheral Interface (QSPI)
- External address space - 8- or 16-bit bus space is selectable per area
- 14-bit A/D Converter (ADC14)
- 12-bit D/A Converter (DAC12)
- 8-bit D/A Converter (DAC8)×2 (for ACMPLP)
- Low-Power Analog Comparator (ACMPLP)×2
- Operational Amplifier (OPAMP)×4
- Temperature Sensor (TSN)
- General PWM Timer 32-Bit (GPT32)×4
- General PWM Timer 16-Bit (GPT16)×6
- Asynchronous General-Purpose Timer (AGT)×2
- Watchdog Timer (WDT)
- Error Correction Code (ECC) in SRAM
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Low power modes
- Realtime Clock (RTC) with calendar and Battery Backup support
- Event Link Controller (ELC)
- DMA Controller (DMAC)×4
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- AES128/256
- GHASH
- True Random Number Generator (TRNG)
- Segment LCD Controller (SLCDC) - Up to 54 segments × 4 commons - Up to 50 segments × 8 commons
- Capacitive Touch Sensing Unit (CTSU)
- Main clock oscillator (MOSC) (1 to 20 MHz when VCC = 2.4 to 5.5 V) (1 to 8 MHz when VCC = 1.8 to 2.4 V) (1 to 4 MHz when VCC = 1.6 to 1.8 V)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (24, 32, 48, 64 MHz when VCC = 2.4 to 5.5 V) (24, 32, 48 MHz when VCC = 1.8 to 5.5 V) (24, 32 MHz when VCC = 1.6 to 5.5 V)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- Up to 126 input/output pins - Up to 3 CMOS input - Up to 123 CMOS input/output - Up to 11 input/output 5-V tolerant - Up to 2 high current (20 mA)
- VCC: 1.6 to 5.5 V
- Ta = -40℃ to +85℃ - 145-pin LGA (7 mm×7 mm, 0.5 mm pitch) - 121-pin BGA (8 mm×8 mm, 0.65 mm pitch) - 100-pin LGA (7 mm×7 mm, 0.65 mm pitch)
- Ta = -40℃ to +105℃ - 144-pin LQFP (20 mm×20 mm, 0.5 mm pitch) - 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch) - 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch) - 64-pin QFN (8 mm×8 mm, 0.4 mm pitch)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.2936 | $ 31.29 |
| 180+ | $ 12.4865 | $ 2247.57 |
| 480+ | $ 12.0693 | $ 5793.26 |
| 1,020+ | $ 11.8639 | $ 12101.18 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 126 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 126 |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a low-power, high-performance Arm Cortex-M4 core running up to 48 MHz, with the following features: 1-MB code flash memory 192-KB SRAM Segment LCD Controller (SLCDC) Capacitive Touch Sensing Unit (CTSU) USB 2.0 Full-Speed Module (USBFS) 14-bit A/D Converter (ADC14) 12-bit D/A Converter (DAC12) Security features.
Features
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 48 MHz
- Support for 4-GB address space
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and Trace: ITM, DWT, FPB, TPIU, ETB
- CoreSight Debug Port: JTAG-DP and SW-DP
- 1-MB code flash memory
- 8-KB data flash memory (100,000 program/erase (P/E) cycles)
- 192-KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Unit (MPU)
- Memory Mirror Function (MMF)
- 128-bit unique ID
- USB 2.0 Full-Speed Module (USBFS) - On-chip transceiver with voltage regulator - Compliant with USB Battery Charging Specification 1.2
- Serial Communications Interface (SCI)×6 - UART - Simple IIC - Simple SPI
- Serial Peripheral Interface (SPI)×2
- I2C bus interface (IIC)×3
- Controller Area Network (CAN) module
- Serial Sound Interface Enhanced (SSIE)
- SD/MMC Host Interface (SDHI)
- Quad Serial Peripheral Interface (QSPI)
- External address space - 8- or 16-bit bus space is selectable per area
- 14-bit A/D Converter (ADC14)
- 12-bit D/A Converter (DAC12)
- 8-bit D/A Converter (DAC8)×2 (for ACMPLP)
- Low-Power Analog Comparator (ACMPLP)×2
- Operational Amplifier (OPAMP)×4
- Temperature Sensor (TSN)
- General PWM Timer 32-Bit (GPT32)×4
- General PWM Timer 16-Bit (GPT16)×6
- Asynchronous General-Purpose Timer (AGT)×2
- Watchdog Timer (WDT)
- Error Correction Code (ECC) in SRAM
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Low power modes
- Realtime Clock (RTC) with calendar and Battery Backup support
- Event Link Controller (ELC)
- DMA Controller (DMAC)×4
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- AES128/256
- GHASH
- True Random Number Generator (TRNG)
- Segment LCD Controller (SLCDC) - Up to 54 segments × 4 commons - Up to 50 segments × 8 commons
- Capacitive Touch Sensing Unit (CTSU)
- Main clock oscillator (MOSC) (1 to 20 MHz when VCC = 2.4 to 5.5 V) (1 to 8 MHz when VCC = 1.8 to 2.4 V) (1 to 4 MHz when VCC = 1.6 to 1.8 V)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (24, 32, 48, 64 MHz when VCC = 2.4 to 5.5 V) (24, 32, 48 MHz when VCC = 1.8 to 5.5 V) (24, 32 MHz when VCC = 1.6 to 5.5 V)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- Up to 126 input/output pins - Up to 3 CMOS input - Up to 123 CMOS input/output - Up to 11 input/output 5-V tolerant - Up to 2 high current (20 mA)
- VCC: 1.6 to 5.5 V
- Ta = -40℃ to +85℃ - 145-pin LGA (7 mm×7 mm, 0.5 mm pitch) - 121-pin BGA (8 mm×8 mm, 0.65 mm pitch) - 100-pin LGA (7 mm×7 mm, 0.65 mm pitch)
- Ta = -40℃ to +105℃ - 144-pin LQFP (20 mm×20 mm, 0.5 mm pitch) - 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch) - 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch) - 64-pin QFN (8 mm×8 mm, 0.4 mm pitch)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R7FS3A17C3A01CFB#BA0 | RENESAS | LFQFP-144(20x20) | 0 | $ 10.6574 |

