QST Products, LLC QT325S-16.384MAAE-T
| Manufacturer | |
| MPN | QT325S-16.384MAAE-T |
| LCSC Part # | C6959363 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±30ppm 12pF 60Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 200+ | $ 0.294 | $ 58.80 |
| 500+ | $ 0.2849 | $ 142.45 |
| 1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX3B16.384F1210F30 | SCTF | SMD3225-4P | 1,240 | $ 0.0879 | ||
| QT325G-16.384MAAE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5895 | ||
| 7V-16.384MAAE-T | TXC | SMD3225-4P | 0 | $ 0.6917 | ||
| QT325S-16.384MAHE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.4746 | ||
| QT325G-16.384MAHE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.401 | ||
| 7V-16.384MAHE-T | TXC | SMD3225-4P | 0 | $ 0.7984 | ||
| ABM8G-16.384MHZ-12-B4Y-T | ABRACON | SMD3225-4P | 0 | $ 0.328 | ||
| SXT32412BB27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| C3E-16.384-12-3030-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT32412CB27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0108 | ||
| SXT32412BB17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0064 | ||
| 3TJ416384NYFBC | JYJE | SMD3225-4P | 0 | $ 0.1278 | ||
| SXT32412BB16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9563 | ||
| SXT32412BB38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9684 | ||
| SXT32412CC27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0351 | ||
| SXT32412DB27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0805 | ||
| SXT32412CB17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0079 | ||
| FA-238 16.3840MD30X-W | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| SXT32412BB07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9533 | ||
| C3E-16.384-12-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.397 |

