QST Products, LLC QTT161-26.000MBN-T
| Manufacturer | |
| MPN | QTT161-26.000MBN-T |
| LCSC Part # | C6959098 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | 26MHz SMD1612-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1612-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1612-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 70MHz
- Ultra-compact, low-profile
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V and 3.3V
- Clipped sine wave output
- Low power consumption
- Voltage control capability
- External dimensions (mm): 1.6(L) × 1.2(W) × 0.6(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Mobile communications
- GNSS
- Smartphones, mobile phones
- Wearable devices
- IoT devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9204 | $ 3.92 |
| 200+ | $ 1.5655 | $ 313.10 |
| 500+ | $ 1.5124 | $ 756.20 |
| 1,000+ | $ 1.4867 | $ 1486.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1612-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1612-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 70MHz
- Ultra-compact, low-profile
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V and 3.3V
- Clipped sine wave output
- Low power consumption
- Voltage control capability
- External dimensions (mm): 1.6(L) × 1.2(W) × 0.6(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Mobile communications
- GNSS
- Smartphones, mobile phones
- Wearable devices
- IoT devices
C6959098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QTT161-26.000MBS-T | QST Products, LLC | SMD1612-4P | 0 | $ 3.9204 | ||
| STH11K33P38-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 8.1175 | ||
| 8P-26.000MBS-T | TXC | SMD1612-4P | 0 | $ 2.2228 | ||
| STH11K33P27-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.8438 | ||
| STH11K33Q38-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 8.1741 | ||
| STH11K33P16-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.2917 | ||
| STH11K33P17-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.5685 | ||
| STH11K33P07-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.0184 | ||
| STH11K33Q27-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.8978 | ||
| STH11K33R38-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 8.2296 | ||
| STH11K33Q07-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.0729 | ||
| STH11K33Q17-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 8.7127 | ||
| STH11K33Q16-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.3482 | ||
| STH11K33R27-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 7.9538 | ||
| QTT161-26.000MBG-T | QST Products, LLC | SMD1612-4P | 0 | $ 3.86 | ||
| STH11K33F38-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 6.7234 | ||
| 8P-26.000MBG-T | TXC | SMD1612-4P | 0 | $ 2.5922 |

