TDK DEA160960LT-5059A1
| Manufacturer | |
| MPN | DEA160960LT-5059A1 |
| LCSC Part # | C695578 |
| Packaging | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Low Pass Filter For 698 - 960 MHz |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 23.6dB | |
| Operating Temperature | -40℃~+90℃ | |
| Insertion Loss | 0.28dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 23.6dB | |
| Operating Temperature | -40℃~+90℃ | |
| Insertion Loss | 0.28dB |
Report an ErrorShow similar products (0) >
In-Stock: 3,355
3,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0831 | $ 0.42 |
| 50+ | $ 0.0648 | $ 3.24 |
| 150+ | $ 0.0557 | $ 8.36 |
| 500+ | $ 0.0488 | $ 24.40 |
| 2,500+ | $ 0.0433 | $ 108.25 |
| 4,000+ | $ 0.0405 | $ 162.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 23.6dB | |
| Operating Temperature | -40℃~+90℃ | |
| Insertion Loss | 0.28dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 23.6dB | |
| Operating Temperature | -40℃~+90℃ | |
| Insertion Loss | 0.28dB |
Report an ErrorShow similar products (0) >
C695578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



