LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GRPB402VWVN-RC product image
Images for reference only

Sullins GRPB402VWVN-RCRoHS

Manufacturer
MPN
GRPB402VWVN-RC
LCSC Part #
C6955378
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 80 Position 1.27mm Pitch Dual Row Through Hole -40℃~+105℃
Datasheetpdf iconSullins GRPB402VWVN-RC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0173$ 8.02
200+$ 3.2$ 640.00
500+$ 3.092$ 1546.00
1,000+$ 3.0396$ 3039.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of PINs80P
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.