VISHAY GA1206Y682MXBBT31G
| Manufacturer | |
| MPN | GA1206Y682MXBBT31G |
| LCSC Part # | C6954388 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2862 | $ 0.29 |
| 200+ | $ 0.1142 | $ 22.84 |
| 500+ | $ 0.1104 | $ 55.20 |
| 1,000+ | $ 0.1085 | $ 108.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C682M1REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C682M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C682M1RACTU | KEMET | 1206 | 0 | $ 0.0681 | ||
| C1206X682M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X682M1REC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X682M1REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X682M1RECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| C1206C682M1REC7800 | KEMET | 1206 | 0 | $ 0.0318 | ||
| C1206C682M1RAC7800 | KEMET | 1206 | 0 | $ 0.0856 | ||
| 1206J1000682MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y1000682MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y1000682MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| 1206J1000682MXTE03 | Knowles | 1206 | 0 | $ 0.3705 | ||
| 1206Y1000682MXTE03 | Knowles | 1206 | 0 | $ 0.3672 | ||
| VJ1206Y682MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6483 | ||
| GA1206Y682MXBBR31G | VISHAY | 1206 | 0 | $ 0.0416 | ||
| GA1206Y682MBBBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y682MXBPW1BC | VISHAY | 1206 | 0 | $ 0.0595 | ||
| VJ1206Y682MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0663 | ||
| 1206B682M101CT | Walsin | 1206 | 0 | $ 0.0298 |

