VISHAY GA1206Y222MXABT31G
| Manufacturer | |
| MPN | GA1206Y222MXABT31G |
| LCSC Part # | C6954332 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3162 | $ 0.32 |
| 200+ | $ 0.1262 | $ 25.24 |
| 500+ | $ 0.122 | $ 61.00 |
| 1,000+ | $ 0.1199 | $ 119.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222M5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206C222M5REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C222M5RACTU | KEMET | 1206 | 0 | $ 0.0594 | ||
| C1206X222M5REC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X222M5REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X222M5RECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| C1206C222M5REC7210 | KEMET | 1206 | 0 | $ 0.0318 | ||
| 1206Y0500222MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206J0500222MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| UMF316B7222MFHT | Taiyo Yuden | 1206 | 0 | $ 0.0921 | ||
| VJ1206Y222MLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y222MXABR31G | VISHAY | 1206 | 0 | $ 0.0393 | ||
| VJ1206Y222MXAMC | VISHAY | 1206 | 0 | $ 0.0487 | ||
| VJ1206Y222MXAMP | VISHAY | 1206 | 0 | $ 0.0487 | ||
| VJ1206Y222MXAMT | VISHAY | 1206 | 0 | $ 0.0421 | ||
| GA1206Y222MBABT31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206Y222MXAPW1BC | VISHAY | 1206 | 0 | $ 0.0565 | ||
| VJ1206Y222MXACW1BC | VISHAY | 1206 | 0 | $ 0.0629 | ||
| VJ1206Y222MXAAC | VISHAY | 1206 | 0 | $ 0.0859 | ||
| 1206B222M500CT | Walsin | 1206 | 0 | $ 0.0211 |

