OMRON G2RG-2A4 DC12
| Manufacturer | |
| MPN | G2RG-2A4 DC12 |
| LCSC Part # | C6951766 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 8A 8A@250VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 180Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 180Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.8 mm contact gap (per EN50091-1) meets European UPS requirements
- High insulation performance with coil-to-contact clearance exceeding 8 mm and 10 kV pulse withstand voltage
- Standard models comply with VDE standards
Applications
AI Translation
- Home appliances
- Office equipment
- Industrial machinery
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2848 | $ 3.28 |
| 10+ | $ 2.8281 | $ 28.28 |
| 30+ | $ 2.5576 | $ 76.73 |
| 100+ | $ 2.2839 | $ 228.39 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 180Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 180Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 800mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.8 mm contact gap (per EN50091-1) meets European UPS requirements
- High insulation performance with coil-to-contact clearance exceeding 8 mm and 10 kV pulse withstand voltage
- Standard models comply with VDE standards
Applications
AI Translation
- Home appliances
- Office equipment
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

