LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Convert Semiconductor CSFR3N60LF

Manufacturer
MPN
CSFR3N60LF
LCSC Part #
C695105
Packaging
TO-220F-3
Customer #
Key Attributes
25W 600V 3A 3.2Ω@10V 1 N-channel N-Channel TO-220F-3 Single FETs, MOSFETs
DatasheetConvert Semiconductor CSFR3N60LF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerConvert Semiconductor
PackagingTO-220F-3
Output Capacitance(Coss)36pF
Ciss-Input Capacitance333pF
Pd - Power Dissipation25W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Current - Continuous Drain(Id)3A
Reverse Transfer Capacitance (Crss)5pF
RDS(on)3.2Ω@10V
Number1 N-channel
Gate Charge(Qg)12nC
Vgs±30V
Gate Threshold Voltage (Vgs(th))3V
TypeN-Channel