LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTR-132-52-G-S product image
Images for reference only

Samtec FTR-132-52-G-SRoHS

Manufacturer
MPN
FTR-132-52-G-S
LCSC Part #
C6950730
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 32 Position 1.27mm Pitch Single Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec FTR-132-52-G-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1668$ 16.17
196+$ 6.4503$ 1264.26
504+$ 6.2348$ 3142.34
994+$ 6.1294$ 6092.62
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Pitch1.27mm
Current Rating3.1A
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs32P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.