Honeywell FSS015WNGB
| Manufacturer | |
| MPN | FSS015WNGB |
| LCSC Part # | C6950323 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0N~15N Force Sensors, Load Cells - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage - Supply | 3.3V~12.5V | |
| Operating Force | 0N~15N | |
| Life | 20,000,000 Cycles | |
| Non-Linearity Tolerance | 0.5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage - Supply | 3.3V~12.5V |
| Type | Description | |
|---|---|---|
| Operating Force | 0N~15N | |
| Life | 20,000,000 Cycles | |
| Non-Linearity Tolerance | 0.5% | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Honeywell's FSS-SMT Series force sensors are designed to be among the most reliable force sensors available, as demonstrated by a Mean Cycles To Failure (MCTF) of 20 million cycles under rated conditions at 25°C (77°F). This low-profile SMT sensor allows for automated assembly on PCBs, which typically helps customers reduce assembly costs. The FSS-SMT Series force sensors are designed to deliver accurate and reliable force sensing performance in a compact, commercial-grade package. The sensors incorporate Honeywell's sensing technology, utilizing a specialized piezoresistive micromachined silicon sensing element. The low-power, unamplified, uncompensated Wheatstone bridge circuit design provides an inherently stable millivolt output over the force range.
Features
- SMT-compatible for automated assembly, eliminating hand soldering
- RoHS-compliant materials per Directive 2002/95/EC
- Low deflection (typically ~30μm at full scale) reduces measurement error
- Direct mechanical coupling between actuator ball and sensing element minimizes coupling error and mechanical hysteresis
- Rated MCTF of 20 million cycles at 25°C (77°F), application-dependent, providing consistent output over time and reducing maintenance or replacement
- Small footprint minimizes PCB space occupation
- Enhanced sensitivity without compromising signal integrity, reducing system noise and measurement error
- Ratiometric output accommodates supply voltage variations, reducing ratio errors
- Low supply voltage enables use in many battery-powered applications
- High ESD immunity per ESD sensitivity Class 3B (8 kV), reducing special handling during assembly
- Low sensor output sensitivity to mounting stresses
Applications
Medical:
- Infusion pumps
- Portable non-invasive pumps
- Occlusion detection
- Kidney dialysis machines
- Enteral pumps
Industrial:
- Load and compression sensing
- Variable tension control
- Robotic end effectors
- Wire bonding equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.2845 | $ 46.28 |
| 200+ | $ 18.4678 | $ 3693.56 |
| 500+ | $ 17.8519 | $ 8925.95 |
| 1,000+ | $ 17.5472 | $ 17547.20 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage - Supply | 3.3V~12.5V | |
| Operating Force | 0N~15N | |
| Life | 20,000,000 Cycles | |
| Non-Linearity Tolerance | 0.5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage - Supply | 3.3V~12.5V |
| Type | Description | |
|---|---|---|
| Operating Force | 0N~15N | |
| Life | 20,000,000 Cycles | |
| Non-Linearity Tolerance | 0.5% | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Honeywell's FSS-SMT Series force sensors are designed to be among the most reliable force sensors available, as demonstrated by a Mean Cycles To Failure (MCTF) of 20 million cycles under rated conditions at 25°C (77°F). This low-profile SMT sensor allows for automated assembly on PCBs, which typically helps customers reduce assembly costs. The FSS-SMT Series force sensors are designed to deliver accurate and reliable force sensing performance in a compact, commercial-grade package. The sensors incorporate Honeywell's sensing technology, utilizing a specialized piezoresistive micromachined silicon sensing element. The low-power, unamplified, uncompensated Wheatstone bridge circuit design provides an inherently stable millivolt output over the force range.
Features
- SMT-compatible for automated assembly, eliminating hand soldering
- RoHS-compliant materials per Directive 2002/95/EC
- Low deflection (typically ~30μm at full scale) reduces measurement error
- Direct mechanical coupling between actuator ball and sensing element minimizes coupling error and mechanical hysteresis
- Rated MCTF of 20 million cycles at 25°C (77°F), application-dependent, providing consistent output over time and reducing maintenance or replacement
- Small footprint minimizes PCB space occupation
- Enhanced sensitivity without compromising signal integrity, reducing system noise and measurement error
- Ratiometric output accommodates supply voltage variations, reducing ratio errors
- Low supply voltage enables use in many battery-powered applications
- High ESD immunity per ESD sensitivity Class 3B (8 kV), reducing special handling during assembly
- Low sensor output sensitivity to mounting stresses
Applications
Medical:
- Infusion pumps
- Portable non-invasive pumps
- Occlusion detection
- Kidney dialysis machines
- Enteral pumps
Industrial:
- Load and compression sensing
- Variable tension control
- Robotic end effectors
- Wire bonding equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

