VISHAY FVT20020E1K000JE
| Manufacturer | |
| MPN | FVT20020E1K000JE |
| LCSC Part # | C6950311 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±5% 225W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 225W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 225W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.5 | $ 23.50 |
| 200+ | $ 9.3771 | $ 1875.42 |
| 500+ | $ 9.0638 | $ 4531.90 |
| 1,000+ | $ 8.9096 | $ 8909.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 225W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 225W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 225WF210 | NTE Electronics | Through Hole | 0 | $ 66.6413 | ||
| EVFL252EP1K0JE | Ohmite | Through Hole | 0 | $ 172.5206 | ||
| LN1000J1K0E | Ohmite | Through Hole | 0 | $ 85.6506 | ||
| HS600 1K J | Ohmite | Through Hole | 0 | $ 142.4054 | ||
| RWST30250C1001JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250AN1001JN | VISHAY | Through Hole | 0 | $ 315.2399 | ||
| RWST30250C1001JB04 | VISHAY | Through Hole | 0 | $ 342.5093 | ||
| RWST30250A1001JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250AN1001JB | VISHAY | Through Hole | 0 | $ 451.3233 | ||
| RWST30250A1001JB06 | VISHAY | Through Hole | 0 | $ 225.113 | ||
| RWST30250CN1001JN | VISHAY | Through Hole | 0 | $ 314.4646 | ||
| RWST30250B1001JB00 | VISHAY | Through Hole | 0 | $ 415.1246 | ||
| RWST30250B1001JB06 | VISHAY | Through Hole | 0 | $ 225.113 | ||
| RWST30250CN1001JB | VISHAY | Through Hole | 0 | $ 290.2987 | ||
| HS300 1K J | Ohmite | Through Hole | 0 | $ 36.1164 | ||
| HSC3001K0J | TE Connectivity | Through Hole | 0 | $ 38.7362 | ||
| TE300B1K0J | TE Connectivity | Through Hole | 0 | $ 33.088 | ||
| TE500B1K0J | TE Connectivity | Through Hole | 0 | $ 38.7062 | ||
| RWST40370C1001JB02 | VISHAY | Through Hole | 0 | $ 350.7969 | ||
| RWST40370C1001JB00 | VISHAY | Through Hole | 0 | $ 368.8208 |

