Nemco Electronics Corporation PCT33/25DK
| Manufacturer | |
| MPN | PCT33/25DK |
| LCSC Part # | C6949351 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 33uF ±10% 25V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3285 | $ 3.33 |
| 200+ | $ 1.3286 | $ 265.72 |
| 500+ | $ 1.2841 | $ 642.05 |
| 1,000+ | $ 1.2619 | $ 1261.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJE336K025RNJ | Kyocera AVX | 2917 | 20 | $ 4.0347 | ||
| PCT33/35DK | Nemco Electronics Corporation | 2917 | 0 | $ 3.3452 | ||
| T491X336K025AT | KEMET | 2917 | 0 | $ 1.0492 | ||
| T491D336K025AT2478 | KEMET | 2917 | 0 | $ 0.7611 | ||
| T491D336K025ATAUTO | KEMET | 2917 | 0 | $ 0.7428 | ||
| T491D336K025AT4100 | KEMET | 2917 | 0 | $ 0.7516 | ||
| T491D336K025ATAUTO7280 | KEMET | 2917 | 0 | $ 0.6313 | ||
| T491D336K025AT4380 | KEMET | 2917 | 0 | $ 0.6849 | ||
| T491X336K025AT2478 | KEMET | 2917 | 0 | $ 1.3431 | ||
| T491X336K025AT4860 | KEMET | 2917 | 0 | $ 1.2629 |

