TE Connectivity FCAV-210-AY4
| Manufacturer | |
| MPN | FCAV-210-AY4 |
| LCSC Part # | C6947314 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 5A 5A@230VAC 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;230V@AC;200V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@230VAC | |
| Contact Material | AgCdO + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;230V@AC;200V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@230VAC | |
| Contact Material | AgCdO + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 258.6388 | $ 258.64 |
| 200+ | $ 242.9138 | $ 48582.76 |
| 500+ | $ 234.7966 | $ 117398.30 |
| 1,000+ | $ 230.7856 | $ 230785.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;230V@AC;200V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@230VAC | |
| Contact Material | AgCdO + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;230V@AC;200V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | - | |
| Contact Rating | 5A@230VAC | |
| Contact Material | AgCdO + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

