TE Connectivity EV250-2A
| Manufacturer | |
| MPN | EV250-2A |
| LCSC Part # | C6946682 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 400A 12V 1.8kV@DC Contactors (Electromechanical) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 400A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 1.8kV@DC | |
| Contact Rating | - | |
| Contact Material | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 400A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 1.8kV@DC | |
| Contact Rating | - | |
| Contact Material | - | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hydrogen-medium power switch for high-current loads
- Rated carry current 400 A, interrupt 2500 A at 320 Vdc
- Circuit protection, control, battery switching, and main power safety disconnection
- Wide power, voltage, and current operating range: tested 28–1800 Vdc
- Low-cost compact version for volume production applications; requires external coil economizer (PWM or lower hold voltage)
- "Hammer blow" mechanism breaks light contact welds
- "Super-sealed" environmental chamber uniquely protects all moving parts
- Operates in harsh environments
- Rotating moving contact provides fresh contact surface for low contact resistance and low power consumption
- Sealed control connector; mating connector with flying leads supplied, part number 2005
- Logic control via external economizer (part number 9913)
- High-temperature (135°C) version with 10-inch flying leads available (–4A)
- Bidirectional power switching
- Fast pull-in and release times
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4568.3142 | $ 4568.31 |
| 200+ | $ 1822.7877 | $ 364557.54 |
| 500+ | $ 1761.8776 | $ 880938.80 |
| 1,000+ | $ 1731.7802 | $ 1731780.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 400A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 1.8kV@DC | |
| Contact Rating | - | |
| Contact Material | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 400A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 1.8kV@DC | |
| Contact Rating | - | |
| Contact Material | - | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Hydrogen-medium power switch for high-current loads
- Rated carry current 400 A, interrupt 2500 A at 320 Vdc
- Circuit protection, control, battery switching, and main power safety disconnection
- Wide power, voltage, and current operating range: tested 28–1800 Vdc
- Low-cost compact version for volume production applications; requires external coil economizer (PWM or lower hold voltage)
- "Hammer blow" mechanism breaks light contact welds
- "Super-sealed" environmental chamber uniquely protects all moving parts
- Operates in harsh environments
- Rotating moving contact provides fresh contact surface for low contact resistance and low power consumption
- Sealed control connector; mating connector with flying leads supplied, part number 2005
- Logic control via external economizer (part number 9913)
- High-temperature (135°C) version with 10-inch flying leads available (–4A)
- Bidirectional power switching
- Fast pull-in and release times
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

